Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL202126102E3
- RS Stock No.:
- 280-3274
- Mfr. Part No.:
- MAL202126102E3
- Brand:
- Vishay
Subtotal (1 reel of 400 units)*
£409.60
(exc. VAT)
£491.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £1.024 | £409.60 |
*price indicative
- RS Stock No.:
- 280-3274
- Mfr. Part No.:
- MAL202126102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 25V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 30mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL202126102E3
- Vishay 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225646223E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL215056102E3
- Vishay 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc - MAL212316229E3
- Vishay 33μF Aluminium Electrolytic Capacitor 25V dc - MAL215376339E3
- Nichicon 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - LGU1E103MELA
- Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc - MAL211816222E3
- Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL215376331E3
