Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL215376331E3
- RS Stock No.:
- 280-0405
- Mfr. Part No.:
- MAL215376331E3
- Brand:
- Vishay
Subtotal (1 reel of 250 units)*
£205.25
(exc. VAT)
£246.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.821 | £205.25 |
*price indicative
- RS Stock No.:
- 280-0405
- Mfr. Part No.:
- MAL215376331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 10 x 14mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10 x 14mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
Related links
- Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL215376331E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Vishay 68000μF Aluminium Electrolytic Capacitor 25V dc - MAL210116683E3
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221P
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E220R
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL216056102E3
