Vishay 68μF Aluminium Electrolytic Capacitor 200V dc - MAL211892689E3
- RS Stock No.:
- 280-3422
- Mfr. Part No.:
- MAL211892689E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.16
(exc. VAT)
£8.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 863 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.16 |
| 10 - 19 | £6.56 |
| 20 - 49 | £5.97 |
| 50 + | £4.89 |
*price indicative
- RS Stock No.:
- 280-3422
- Mfr. Part No.:
- MAL211892689E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68µF | |
| Voltage | 200V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 38mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68µF | ||
Voltage 200V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 38mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 68μF Aluminium Electrolytic Capacitor 200V dc - MAL211892689E3
- Vishay 390μF Aluminium Electrolytic Capacitor 200V dc - MAL215952391E3
- Vishay 10μF Aluminium Electrolytic Capacitor 200V dc - MAL215262109E3
- Vishay 47μF Aluminium Electrolytic Capacitor 200V dc - MAL215262479E3
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D102MELC30
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGG2D681MELA30
- Nichicon 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D681MELB30
- Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D222MELC50
