Vishay 68μF Aluminium Electrolytic Capacitor 200V dc - MAL211892689E3
- RS Stock No.:
- 280-3421
- Mfr. Part No.:
- MAL211892689E3
- Brand:
- Vishay
Subtotal (1 box of 125 units)*
£378.00
(exc. VAT)
£453.625
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 125 + | £3.024 | £378.00 |
*price indicative
- RS Stock No.:
- 280-3421
- Mfr. Part No.:
- MAL211892689E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68µF | |
| Voltage | 200V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 38mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68µF | ||
Voltage 200V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 38mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 68μF Aluminium Electrolytic Capacitor 200V dc - MAL211892689E3
- Vishay 390μF Aluminium Electrolytic Capacitor 200V dc - MAL215952391E3
- Vishay 10μF Aluminium Electrolytic Capacitor 200V dc - MAL215262109E3
- Vishay 47μF Aluminium Electrolytic Capacitor 200V dc - MAL215262479E3
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D102MELC30
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGG2D681MELA30
- Nichicon 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D681MELB30
- Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D222MELC50
