Vishay 10μF Aluminium Electrolytic Capacitor 200V dc - MAL215262109E3
- RS Stock No.:
- 280-0359
- Mfr. Part No.:
- MAL215262109E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£247.00
(exc. VAT)
£296.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,500 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.494 | £247.00 |
*price indicative
- RS Stock No.:
- 280-0359
- Mfr. Part No.:
- MAL215262109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 200V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 12mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 200V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 12mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and ultra high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
Related links
- Vishay 10μF Aluminium Electrolytic Capacitor 200V dc - MAL215262109E3
- Vishay 390μF Aluminium Electrolytic Capacitor 200V dc - MAL215952391E3
- Vishay 47μF Aluminium Electrolytic Capacitor 200V dc - MAL215262479E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, Solder Lug - ALT22A222DF200
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - EKMQ201VSN561MP30S
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGG2D681MELA30
- Vishay 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL225752331E3
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LLS2D681MELA
