Vishay 100 μF Capacitor 200V dc - MAL215232101E3 Tin
- RS Stock No.:
- 280-0352
- Mfr. Part No.:
- MAL215232101E3
- Brand:
- Vishay
Subtotal (1 box of 250 units)*
£348.25
(exc. VAT)
£418.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.393 | £348.25 |
*price indicative
- RS Stock No.:
- 280-0352
- Mfr. Part No.:
- MAL215232101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Packaging | Bulk | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Tin | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | IEC 60384-4/EN 130300, RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Packaging Bulk | ||
Minimum Operating Temperature -40°C | ||
Termination Type Tin | ||
Maximum Operating Temperature 105°C | ||
Lifetime 4000 h | ||
Standards/Approvals IEC 60384-4/EN 130300, RoHS | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and ultra high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
Related links
- Vishay 100 μF Capacitor 200 V dc Tin
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200 V dc, Snap-in - LGX2D681MELB30
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 200 V dc, Snap-in - LGX2D222MELC50
- Nichicon 1800 μF Aluminium Electrolytic Capacitor 200 V dc, Snap-in - LGX2D182MELC45
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200 V dc, Snap-in - LGX2D331MELZ25
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200 V dc, Snap-in - LGX2D152MELC40
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200 V dc, Snap-in - LGX2D122MELC35
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 200 V dc, Snap-in - LGX2D102MELC30
