Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215061102E3

Bulk discount available

Subtotal (1 bag of 5 units)*

£16.43

(exc. VAT)

£19.715

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 660 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£3.286£16.43
10 - 20£3.012£15.06
25 - 45£2.736£13.68
50 - 95£2.464£12.32
100 +£2.188£10.94

*price indicative

RS Stock No.:
280-0274
Mfr. Part No.:
MAL215061102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR

Related links