Vishay 10μF Aluminium Electrolytic Capacitor 400V dc - MAL215266109E3
- RS Stock No.:
- 280-0365
- Mfr. Part No.:
- MAL215266109E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£301.50
(exc. VAT)
£362.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.603 | £301.50 |
*price indicative
- RS Stock No.:
- 280-0365
- Mfr. Part No.:
- MAL215266109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 400V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 400V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 20mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and ultra high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
Related links
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc - MAL215266109E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc - MAL215236478E3
- Vishay 68μF Aluminium Electrolytic Capacitor 400V dc - MAL215266689E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 400V dc - MAL229956102E3
- KEMET 330μF Aluminium Electrolytic Capacitor 400V dc - PEH534VCF3330M2
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc - MAL215236109E3
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Vishay 47μF Aluminium Electrolytic Capacitor 400V dc - MAL215266479E3
