KEMET 330μF Aluminium Electrolytic Capacitor 400V dc - PEH534VCF3330M2
- RS Stock No.:
- 285-8625
- Distrelec Article No.:
- 167-60-102
- Mfr. Part No.:
- PEH534VCF3330M2
- Brand:
- KEMET
Subtotal (1 unit)*
£9.51
(exc. VAT)
£11.41
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9.51 |
*price indicative
- RS Stock No.:
- 285-8625
- Distrelec Article No.:
- 167-60-102
- Mfr. Part No.:
- PEH534VCF3330M2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330µF | |
| Voltage | 400V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 45 x 30mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330µF | ||
Voltage 400V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 45 x 30mm | ||
- COO (Country of Origin):
- CN
The Snap-In Aluminum Electrolytic Capacitor from KEMET's PEH534 series. It is designed to offer high ripple current capability and low mounting cost. With low equivalent series resistance (ESR) and in combination with the thermal concept, this capacitor has a high ripple current capability.
Snap-In type
3000 hours operational lifetime at +105°C
Low ESR and ESL
High ripple current
Rated Voltage range from 35V to 450VDC
Capacitance range from 150μF to 22000μF
Temperature range from -40°C to +105°C
Shelf life of 4 years at +40°C
3000 hours operational lifetime at +105°C
Low ESR and ESL
High ripple current
Rated Voltage range from 35V to 450VDC
Capacitance range from 150μF to 22000μF
Temperature range from -40°C to +105°C
Shelf life of 4 years at +40°C
Related links
- Vishay 68μF Aluminium Electrolytic Capacitor 400V dc - MAL215266689E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc - MAL215236478E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 400V dc - MAL229956102E3
- KEMET 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - PEG124VJ2330QL1
- KEMET 510μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A511DA400
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400VXH270MEFCSN25X35
- Nichicon 6.8μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - ULV2G6R8MNL1GS