Vishay 68μF Aluminium Electrolytic Capacitor 63V dc - MAL202138689E3

Bulk discount available

Subtotal (1 bag of 5 units)*

£8.48

(exc. VAT)

£10.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,830 unit(s) ready to ship
  • Plus 999,998,165 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£1.696£8.48
25 - 45£1.562£7.81
50 - 95£1.48£7.40
100 - 195£1.344£6.72
200 +£1.184£5.92

*price indicative

RS Stock No.:
280-3327
Mfr. Part No.:
MAL202138689E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

68µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

6.5 x 18mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links