Vishay 470 μF Capacitor 16V dc, SMD Surface Mount - MAL215099501E3 Surface Mount

Get a bulk buy discount

Add 50 more to save £5.85

View bulk pricing options

Subtotal (1 tape of 10 units)*

£12.16

(exc. VAT)

£14.59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 490 unit(s), ready to ship

Units
Per unit
Per Tape*
Saving
10 - 40£1.216£12.16-
50 - 90£1.099£10.99£5.85
100 - 190£0.984£9.84£23.20
200 +£0.845£8.45£74.20

*price indicative

Packaging Options:
RS Stock No.:
280-0337
Mfr. Part No.:
MAL215099501E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

16V dc

Construction

Cylindrical Can

Mount Type

SMD

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-18/CECC 32300

Lifetime

2500 h

Automotive Standard

AEC-Q200

Ripple Current

670mA

Tolerance ±

20%

Series

150 CRZ

Leakage Current

675μA

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy