Vishay 22μF Aluminium Electrolytic Capacitor 16V dc - MAL215375229E3

Subtotal (1 reel of 1000 units)*

£305.00

(exc. VAT)

£366.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.305£305.00

*price indicative

RS Stock No.:
280-0401
Mfr. Part No.:
MAL215375229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22µF

Voltage

16V dc

Technology

Aluminium Electrolytic

Dimensions

5.0 x 5.0 x 5.3mm

The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.

Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof

Related links