Vishay 1500μF Aluminium Electrolytic Capacitor 16V dc - MAL215099515E3
- RS Stock No.:
- 280-0339
- Mfr. Part No.:
- MAL215099515E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.27
(exc. VAT)
£2.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.27 |
| 10 - 19 | £1.98 |
| 20 - 49 | £1.70 |
| 50 + | £1.41 |
*price indicative
- RS Stock No.:
- 280-0339
- Mfr. Part No.:
- MAL215099515E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500µF | |
| Voltage | 16V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 12.5 x 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 16V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 12.5 x 16mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 1500μF Aluminium Electrolytic Capacitor 16V dc - MAL215099515E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc - MAL213665472E3
- Vishay 22μF Aluminium Electrolytic Capacitor 16V dc - MAL213835229E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc - MAL202190518E3
- Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL213635471E3
- Vishay 680μF Aluminium Electrolytic Capacitor 16V dc - MAL216055681E3
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860010373009
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPV1C221MGD
