Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL215099501E3
- RS Stock No.:
- 280-0336
- Mfr. Part No.:
- MAL215099501E3
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£346.50
(exc. VAT)
£416.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
- Plus 999,998,000 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.693 | £346.50 |
*price indicative
- RS Stock No.:
- 280-0336
- Mfr. Part No.:
- MAL215099501E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 10 x 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10 x 10mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL215099501E3
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL214699512E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc - MAL212015102E3
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL211835221E3
- Vishay 330μF Aluminium Electrolytic Capacitor 16V dc - MAL215097512E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc - MAL202125222E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc - MAL212015222E3
- Vishay 22μF Aluminium Electrolytic Capacitor 16V dc - MAL213835229E3