Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHC1E101P
- RS Stock No.:
- 249-1320
- Mfr. Part No.:
- EEEHC1E101P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£116.50
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.233 | £116.50 |
*price indicative
- RS Stock No.:
- 249-1320
- Mfr. Part No.:
- EEEHC1E101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8.0 x 10.2mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | HC | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.0 x 10.2mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series HC | ||
The Panasonic aluminum electrolytic capacitors available in different series. HC series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 1 μF to 1000 μF.
Endurance 105 °C 3000 h to 5000 h
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHC1E101P
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151GL
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHB1E221P