Panasonic 220 μF Capacitor 25V dc, Surface Mount Solder
- RS Stock No.:
- 166-8096
- Mfr. Part No.:
- EEEHB1E221P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£127.50
(exc. VAT)
£153.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.255 | £127.50 |
*price indicative
- RS Stock No.:
- 166-8096
- Mfr. Part No.:
- EEEHB1E221P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | HB SMD | |
| Ripple Current | 190mA | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series HB SMD | ||
Ripple Current 190mA | ||
Leakage Current 3μA | ||
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 220 μF Capacitor 25 V dc, Surface Mount Solder - EEEHB1E221P
- Panasonic 220 μF Capacitor 25 V dc, Surface Mount Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 900
- Panasonic 220 μF Capacitor 25 V dc, Surface Mount Solder - EEEFH1E221L 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E221P 500
- Panasonic 220 μF Capacitor 25 V dc, Surface Mount Solder - EEEFK1E221AP 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFTE221XAP 900
