Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- RS Stock No.:
- 240-3783
- Mfr. Part No.:
- EEE1EA220WR
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.075 | £75.00 |
*price indicative
- RS Stock No.:
- 240-3783
- Mfr. Part No.:
- EEE1EA220WR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 x 5.4mm | |
| Length | 5.4mm | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1.5mm | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 5.4mm | ||
Length 5.4mm | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1.5mm | ||
- COO (Country of Origin):
- MY
The Panasonic S series 22μF aluminium electrolytic capacitors (surface mount type)capacitance has rated voltage 25V.
Endurance : 85 ℃ 2000 h
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Rubycon 1000μF Electrolytic Capacitor 25V dc, Surface Mount - 25TLV1000M12.5X13.5
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E221L


