Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331UP
- RS Stock No.:
- 172-3759
- Mfr. Part No.:
- EEETC1E331UP
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£171.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.342 | £171.00 |
*price indicative
- RS Stock No.:
- 172-3759
- Mfr. Part No.:
- EEETC1E331UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 10.2mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 3000h | |
| Lead Pitch | 3.1mm | |
| Automotive Standard | AEC-Q200 | |
| Series | TCU | |
| Equivalent Series Resistance | 0.2 Ω @ +20 °C, 3 Ω @ -40 °C | |
| Leakage Current | ≤0.01 CV μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 410mArms | |
| Dissipation Factor | 0.18% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 3000h | ||
Lead Pitch 3.1mm | ||
Automotive Standard AEC-Q200 | ||
Series TCU | ||
Equivalent Series Resistance 0.2 Ω @ +20 °C, 3 Ω @ -40 °C | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 410mArms | ||
Dissipation Factor 0.18% | ||
- COO (Country of Origin):
- JP
Panasonic TCU Series High Temperature Lead Free Reflow
Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.
Approvals
AEC-Q200 qualified
SMT 125°C
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100R
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E101P


