Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331UP

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.78

(exc. VAT)

£3.335

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.556£2.78
50 - 120£0.506£2.53
125 - 245£0.452£2.26
250 - 495£0.392£1.96
500 +£0.344£1.72

*price indicative

RS Stock No.:
133-1975
Mfr. Part No.:
EEETC1E331UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Lead Pitch

3.1mm

Series

TCU

Automotive Standard

AEC-Q200

Ripple Current

410mArms

Tolerance

±20%

Polarised

Polar

Leakage Current

≤0.01 CV μA

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Dissipation Factor

0.18%

COO (Country of Origin):
JP

Panasonic TCU Series High Temperature Lead Free Reflow


Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified


SMT 125°C

Related links