Nichicon 47 μF Capacitor 450V dc, Radial, Through Hole - UCS2W470MHD1TN Radial Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-7264
Mfr. Part No.:
UCS2W470MHD1TN
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.2A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Leakage Current

946μA

Tolerance

±20 %

Automotive Standard

No

Series

UCS

Dissipation Factor

24%

COO (Country of Origin):
JP
The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.

High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C

Suited for power supply and ballast application

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy