Nichicon 47 μF Capacitor 450V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 243-7265
- Mfr. Part No.:
- UCS2W470MHD1TN
- Brand:
- Nichicon
Get a bulk buy discount
Add 50 more to save £7.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£7.67
(exc. VAT)
£9.21
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 175 unit(s), ready to ship
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.534 | £7.67 | - |
| 50 - 95 | £1.376 | £6.88 | £7.90 |
| 100 + | £1.264 | £6.32 | £27.00 |
*price indicative
- RS Stock No.:
- 243-7265
- Mfr. Part No.:
- UCS2W470MHD1TN
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 946μA | |
| Automotive Standard | No | |
| Series | UCS | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 946μA | ||
Automotive Standard No | ||
Series UCS | ||
Dissipation Factor 24% | ||
The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 47 μF Capacitor 450V dc Through Hole - UCS2W470MHD1TN Radial Lead
- Nichicon 47 μF Capacitor 450V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 68 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 8.2 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 4.7 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 10 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 33 μF Capacitor 450V dc Through Hole Radial Lead
