Nichicon 8.2μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ULD2W8R2MPD

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.43

(exc. VAT)

£5.315

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 1,210 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.886£4.43
50 - 95£0.754£3.77
100 - 245£0.666£3.33
250 - 495£0.574£2.87
500 +£0.528£2.64

*price indicative

RS Stock No.:
845-4626
Mfr. Part No.:
ULD2W8R2MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

8.2µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000 h, 20000 h

Series

LD

Leakage Current

409 μA

Ripple Current

167.2mA

Tolerance

±20%

Nichicon LD Series


Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours

Related links