Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ECA2WHG2R2

Bulk discount available

Subtotal (1 bag of 200 units)*

£46.60

(exc. VAT)

£56.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.233£46.60
400 - 600£0.226£45.20
800 - 1800£0.22£44.00
2000 - 3800£0.215£43.00
4000 +£0.209£41.80

*price indicative

RS Stock No.:
920-3090
Mfr. Part No.:
ECA2WHG2R2
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

NHG

Polarised

Polar

Ripple Current

29mA

NHG Series Type A


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links