Vishay 1500 μF Capacitor 25V dc, Radial, Through Hole - MAL217056152E3 Axial
- RS Stock No.:
- 238-5643
- Mfr. Part No.:
- MAL217056152E3
- Brand:
- Vishay
Subtotal (1 box of 250 units)*
£246.50
(exc. VAT)
£295.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £0.986 | £246.50 |
*price indicative
- RS Stock No.:
- 238-5643
- Mfr. Part No.:
- MAL217056152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.2A | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 10000 h | |
| Series | 170 | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 378μA | |
| Equivalent Series Resistance ESR | 0.190Ω | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.2A | ||
Termination Type Axial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 10000 h | ||
Series 170 | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 378μA | ||
Equivalent Series Resistance ESR 0.190Ω | ||
Dissipation Factor 0.14% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 1500 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conv
Very long useful life 4000h to 10000h at 105°C , high stability, high reliability
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 1500 μF Capacitor 25V dc Through Hole - MAL217056152E3 Axial
- Vishay 1000 μF Capacitor 25V dc Through Hole - MAL217056102E3 Axial
- Vishay 330 μF Capacitor 25V dc Through Hole - MAL217056331E3 Axial
- Vishay 1000 μF Capacitor 25V dc Through Hole - MAL219056102E3 Axial
- Vishay 4700 μF Capacitor 25V dc Through Hole - MAL219096475E3 Axial
- Vishay 1500 μF Capacitor 25V dc Through Hole - MAL217256152E3 Radial Lead
- Vishay 1500 μF Capacitor 50V dc Through Hole - MAL217051152E3 Axial
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
