Vishay 330 μF Capacitor 25V dc, Through Hole - MAL216056331E3 Radial

Subtotal (1 box of 250 units)*

£337.00

(exc. VAT)

£404.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£1.348£337.00

*price indicative

RS Stock No.:
280-0451
Mfr. Part No.:
MAL216056331E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

330μF

Voltage

25V dc

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Termination Type

Radial

Capacitor Ripple Current

700mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

2000 h

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

86μA

Series

160 RLA

Equivalent Series Resistance ESR

0.04Ω

Dissipation Factor

0.12%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

AEC Q200 qualified

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy