Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL214656331E3
- RS Stock No.:
- 280-0205
- Mfr. Part No.:
- MAL214656331E3
- Brand:
- Vishay
Subtotal (1 box of 1000 units)*
£513.00
(exc. VAT)
£616.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.513 | £513.00 |
*price indicative
- RS Stock No.:
- 280-0205
- Mfr. Part No.:
- MAL214656331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 12mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 12mm | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL214656331E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Vishay 68000μF Aluminium Electrolytic Capacitor 25V dc - MAL210116683E3
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100SR
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
