Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWT1V100MCL1GB
- RS Stock No.:
- 222-9644
- Mfr. Part No.:
- UWT1V100MCL1GB
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.65
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | £0.113 | £5.65 |
100 - 450 | £0.097 | £4.85 |
500 - 950 | £0.072 | £3.60 |
1000 - 2450 | £0.064 | £3.20 |
2500 + | £0.058 | £2.90 |
*price indicative
- RS Stock No.:
- 222-9644
- Mfr. Part No.:
- UWT1V100MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5(Dia.) x 5.4mm | |
Length | 5.4mm | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5(Dia.) x 5.4mm | ||
Length 5.4mm | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UWT series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 10 μF with capacitance tolerance of ± 20%. It is applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWT1V100MCL1GB
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR