Nichicon 47 μF Capacitor 35V dc, Surface Surface Mount

Subtotal (1 reel of 5000 units)*

£220.00

(exc. VAT)

£265.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship
Units
Per unit
Per Reel*
5000 +£0.044£220.00

*price indicative

RS Stock No.:
222-9633
Mfr. Part No.:
UUR1V470MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface

Construction

Chip Type

Length

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

863, AEC-Q200, EU, EU 2015, RoHS 2011

Series

UUR

Leakage Current

0pA

Tolerance ±

20%

Ripple Current

94mA

Automotive Standard

AEC-Q200

Dissipation Factor

0.12%

The Nichicon UUR series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 47 μF with capacitance tolerance of ± 20%.It is ideally designed for surface mounting on high density PC board and applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive.

AEC-Q200 compliant.

Applicable to automatic mounting machine fed with carrier tape.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy