Nichicon 47 μF Capacitor 35V dc, Surface Surface Mount - UUR1V470MCL6GS
- RS Stock No.:
- 222-9634
- Mfr. Part No.:
- UUR1V470MCL6GS
- Brand:
- Nichicon
Get a bulk buy discount
Add 100 more to save £1.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£6.95
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14,350 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | £0.139 | £6.95 | - |
| 100 - 450 | £0.127 | £6.35 | £1.20 |
| 500 - 950 | £0.094 | £4.70 | £22.50 |
| 1000 - 2450 | £0.083 | £4.15 | £56.00 |
| 2500 + | £0.081 | £4.05 | £145.00 |
*price indicative
- RS Stock No.:
- 222-9634
- Mfr. Part No.:
- UUR1V470MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Chip Type | |
| Mount Type | Surface | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 863, AEC-Q200, EU, EU 2015, RoHS 2011 | |
| Leakage Current | 0pA | |
| Ripple Current | 94mA | |
| Series | UUR | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Chip Type | ||
Mount Type Surface | ||
Length 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 863, AEC-Q200, EU, EU 2015, RoHS 2011 | ||
Leakage Current 0pA | ||
Ripple Current 94mA | ||
Series UUR | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
The Nichicon UUR series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 47 μF with capacitance tolerance of ± 20%.It is ideally designed for surface mounting on high density PC board and applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.
Related links
- Nichicon 47 μF Capacitor 35V dc, Surface Surface Mount
- Nichicon 10 μF Capacitor 35V dc, Surface Surface Mount - UWT1V100MCL1GB
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V dc, Surface Surface Mount - UUA1V220MCL1GS Chip
- Nichicon 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Surface Mount - UUA1V101MNL1GS Chip
- RS PRO 220 μF Capacitor 35V dc, Surface Mount
- RS PRO 100 μF Capacitor 35V dc, Surface Mount
- Panasonic 33 μF Capacitor 35V dc, Surface Mount - EEETG1V330P
- Panasonic 220 μF Capacitor 35V dc, Surface Mount Solder - EEEHA1V221UP
