Panasonic 220 μF Capacitor 35V dc, Surface Mount Solder - EEEHA1V221UP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-6822
Mfr. Part No.:
EEEHA1V221UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Mount Type

Surface Mount

Packaging

Tape & Reel

Polarity

Polar

Height

10.2mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Series

HA SMD

Ripple Current

170mA

Leakage Current

77μA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Dissipation Factor

0.14%

COO (Country of Origin):
JP

HA Series


Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)

Compact size

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy