Nichicon 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G2R2MNL1GS
- RS Stock No.:
- 222-9636
- Mfr. Part No.:
- UUX2G2R2MNL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.925
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 275 unit(s) shipping from 17 November 2025
- Plus 2,000 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.317 | £7.93 |
| 50 - 75 | £0.31 | £7.75 |
| 100 - 225 | £0.272 | £6.80 |
| 250 - 975 | £0.256 | £6.40 |
| 1000 + | £0.214 | £5.35 |
*price indicative
- RS Stock No.:
- 222-9636
- Mfr. Part No.:
- UUX2G2R2MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2.2µF | |
| Voltage | 400V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8(Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2.2µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8(Dia.) x 10mm | ||
Length 10mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UUX series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 2.2 μF with capacitance tolerance of ± 20%.It is ideally designed for surface mounting on high density PC board and applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.
Related links
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G2R2MNL1GS
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299607E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299606E3
- NIC Components 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NACV4R7M400V10X10.8TR13F
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G4R7MNL1GS
- Vishay 6.8μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299603E3
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299604E3
- Vishay 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299601E3
