Nichicon 2.2 μF Capacitor 400V dc, Surface Surface Mount - UUX2G2R2MNL1GS

Subtotal (1 reel of 2000 units)*

£330.00

(exc. VAT)

£396.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.165£330.00

*price indicative

RS Stock No.:
222-9635
Mfr. Part No.:
UUX2G2R2MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2.2μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Surface

Construction

Chip Type

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Ripple Current

27mA

Series

UUX2

Automotive Standard

AEC-Q200

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon UUX series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 2.2 μF with capacitance tolerance of ± 20%.It is ideally designed for surface mounting on high density PC board and applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive.

AEC-Q200 compliant.

Applicable to automatic mounting machine fed with carrier tape.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy