Nichicon 100 μF Capacitor 400V dc, Radial, Through Hole - UPZ2G101MHD Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£11.02

(exc. VAT)

£13.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5£2.204£11.02
10 - 20£1.78£8.90
25 - 45£1.744£8.72
50 - 95£1.57£7.85
100 +£1.366£6.83

*price indicative

Packaging Options:
RS Stock No.:
222-9632
Mfr. Part No.:
UPZ2G101MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Length

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

580mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Tolerance

±20 %

Leakage Current

1.7mA

Series

UPZ

Automotive Standard

No

Dissipation Factor

15%

The Nichicon UPZ series is a Lead type, miniature sized aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20%. It is suited for ballast applications and has load life of 2000 hours at 105°C.

Compliant to the RoHS directive.

Suited for ballast applications.

Miniature sized.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy