Panasonic 82μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZE1J820B

Subtotal (1 box of 500 units)*

£324.00

(exc. VAT)

£389.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.648£324.00

*price indicative

RS Stock No.:
210-5705
Mfr. Part No.:
EEHAZE1J820B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

10mm

Maximum Operating Temperature

+145°C

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Polarised

Polar

Series

ZE-A

Tolerance

±20%

COO (Country of Origin):
JP
The Panasonic ZE series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 470μF of capacitance which size code is G and has and ultra low ESR between 20 mΩ and 40 mΩ.

Endurance 2000 h at 145 ℃ (High temperature / Long life)
Taping products for automatic insertion
AEC-Q200 compliant

Related links