Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZT1J680B

Subtotal (1 box of 500 units)*

£331.00

(exc. VAT)

£397.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.662£331.00

*price indicative

RS Stock No.:
210-5782
Mfr. Part No.:
EEHAZT1J680B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Automotive Standard

AEC-Q200

Series

ZT-A

COO (Country of Origin):
JP
The Panasonic ZT series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 63 V voltage. It has 68μF of capacitance which size code is G and has and ultra low ESR between 16 mΩ and 32 mΩ.

Endurance 4000 h at 125 ℃ (High ripple current)
Taping products for automatic insertion
AEC-Q200 compliant

Related links