Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZT1J330B
- RS Stock No.:
- 210-5774
- Mfr. Part No.:
- EEHAZT1J330B
- Brand:
- Panasonic
Subtotal (1 box of 1000 units)*
£495.00
(exc. VAT)
£594.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.495 | £495.00 |
*price indicative
- RS Stock No.:
- 210-5774
- Mfr. Part No.:
- EEHAZT1J330B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Hybrid | |
| Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
| Length | 9.5mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Automotive Standard | AEC-Q200 | |
| Series | ZT-A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Series ZT-A | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 63 V voltage. It has 33μF of capacitance which size code is F and has and ultra low ESR between 16 mΩ and 32 mΩ.
Endurance 4000 h at 125 ℃ (High ripple current)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J330B
- Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J680B
- Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZA1J330B
- Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZC1J680B
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J470B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZS1J101B
- Panasonic 82μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZE1J820B
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZF1J560B


