Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZF1J560B
- RS Stock No.:
- 210-5723
- Mfr. Part No.:
- EEHAZF1J560B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 510 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £1.41 | £2.82 |
| 10 - 48 | £0.975 | £1.95 |
| 50 - 98 | £0.64 | £1.28 |
| 100 - 248 | £0.605 | £1.21 |
| 250 + | £0.545 | £1.09 |
*price indicative
- RS Stock No.:
- 210-5723
- Mfr. Part No.:
- EEHAZF1J560B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Hybrid | |
| Dimensions | 10 (Dia.) x 9.5 x 0.6mm | |
| Length | 9.5mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 5mm | |
| Series | ZF-A | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5mm | ||
Series ZF-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 470μF of capacitance which size code is G and has and ultra low ESR between 20 mΩ and 40 mΩ.
High temperature compared with ZC series
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
Related links
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZF1J560B
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J470B
- Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J680B
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J560B
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZA1J560B
- Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZA1J330B
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZS1J151B
- Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J330B


