Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZT1J680B

Bulk discount available

Subtotal (1 tape of 2 units)*

£2.34

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£1.17£2.34
10 - 48£0.81£1.62
50 - 98£0.555£1.11
100 - 248£0.54£1.08
250 +£0.525£1.05

*price indicative

Packaging Options:
RS Stock No.:
210-5783
Mfr. Part No.:
EEHAZT1J680B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Tolerance

±20%

Series

ZT-A

Polarised

Polar

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Panasonic ZT series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 63 V voltage. It has 68μF of capacitance which size code is G and has and ultra low ESR between 16 mΩ and 32 mΩ.

Endurance 4000 h at 125 ℃ (High ripple current)
Taping products for automatic insertion
AEC-Q200 compliant

Related links