KEMET 560 μF Capacitor 450V dc - ALC70A561DF450
- RS Stock No.:
- 181-3367
- Distrelec Article No.:
- 304-65-466
- Mfr. Part No.:
- ALC70A561DF450
- Brand:
- KEMET
Subtotal (1 tray of 100 units)*
£501.00
(exc. VAT)
£601.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £5.01 | £501.00 |
*price indicative
- RS Stock No.:
- 181-3367
- Distrelec Article No.:
- 304-65-466
- Mfr. Part No.:
- ALC70A561DF450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 560μF | |
| Voltage | 450V dc | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 30000 h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 1.5mA | |
| Series | ALC70 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 560μF | ||
Voltage 450V dc | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature 85°C | ||
Lifetime 30000 h | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 1.5mA | ||
Series ALC70 | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or Pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Related links
- KEMET 560 μF Capacitor 450 V dc - ALC70A561DF450
- KEMET 560 μF Capacitor 450 V dc, Snap-in
- KEMET 560 μF Capacitor 450 V dc, Snap-in - ALA7DA561DE450
- KEMET 560 μF Capacitor 450 V dc, Snap-in - ALC80A561EF450
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450 V dc, Snap-in - LGX2W391MELC40
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450 V dc, Snap-in - LGX2W471MELC45
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450 V dc, Snap-in - LGX2W271MELC30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450 V dc, Snap-in - LGX2W151MELB25
