Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.73
10 - 49£4.16
50 - 99£3.74
100 +£3.21

*price indicative

RS Stock No.:
566-986
Mfr. Part No.:
LGX2W151MELB25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

450V dc

Construction

Sleeve (PET)

Mount Type

Snap-in

Minimum Operating Temperature

-25°C

Diameter

35mm

Capacitor Ripple Current

3.5A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

5000 h

Standards/Approvals

RoHS 2011/65/EU, EU 2015/863

Series

LGX

Automotive Standard

No

Tolerance

±20 %

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy