Nichicon 560μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W561MELC50
- RS Stock No.:
- 567-016
- Mfr. Part No.:
- LGX2W561MELC50
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£12.01
(exc. VAT)
£14.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.01 |
| 5 + | £11.65 |
*price indicative
- RS Stock No.:
- 567-016
- Mfr. Part No.:
- LGX2W561MELC50
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 560µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 50mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 560µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 50mm | ||
Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Stability at Low Temperature
Related links
- Nichicon 270μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W271MELC30
- Nichicon 180μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W181MELB30
- Nichicon 150μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W151MELB25
- Nichicon 150μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W151MELA30
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W471MELC45
- Nichicon 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W331MELB45
- Nichicon 390μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W391MELC40
- Nichicon 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGR2W560MELA25
