Nichicon 470 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W471MELC45

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£11.31

(exc. VAT)

£13.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£11.31-
5 +£10.973%

*price indicative

RS Stock No.:
566-992
Mfr. Part No.:
LGX2W471MELC45
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

470μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Sleeve (PET)

Minimum Operating Temperature

-25°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

2

Capacitor Ripple Current

3.5A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Lifetime

5000 h

Series

LGX

Automotive Standard

No

Tolerance

±20 %

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy