KEMET 560μF Electrolytic Capacitor 450V dc, Snap-In - ALC70A561DF450
- RS Stock No.:
- 181-3426
- Mfr. Part No.:
- ALC70A561DF450
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£7.04
(exc. VAT)
£8.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.04 |
| 5 - 19 | £6.40 |
| 20 - 49 | £5.78 |
| 50 + | £5.52 |
*price indicative
- RS Stock No.:
- 181-3426
- Mfr. Part No.:
- ALC70A561DF450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 35 Dia. x 50mm | |
| Depth | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 30000h | |
| Lead Pitch | 10mm | |
| Series | ALC70 | |
| Tolerance | ±20% | |
| Ripple Current | 6.5A | |
| Polarised | Polar | |
| Equivalent Series Resistance | 253Ω | |
| Leakage Current | 1.512 mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 560µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 Dia. x 50mm | ||
Depth 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 30000h | ||
Lead Pitch 10mm | ||
Series ALC70 | ||
Tolerance ±20% | ||
Ripple Current 6.5A | ||
Polarised Polar | ||
Equivalent Series Resistance 253Ω | ||
Leakage Current 1.512 mA | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Related links
- KEMET 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALC70A561DF450
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011483003
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101487034
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
