KEMET 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALC80A561EF450

Bulk discount available

Subtotal (1 unit)*

£10.80

(exc. VAT)

£12.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.80
10 - 24£10.04
25 - 49£9.19
50 - 99£8.53
100 +£7.78

*price indicative

RS Stock No.:
181-3470
Mfr. Part No.:
ALC80A561EF450
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

560µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 Dia. x 50mm

Depth

50mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lifetime

30000h

Lead Pitch

10mm

Series

ALC80

Leakage Current

756 μA

Equivalent Series Resistance

240Ω

Tolerance

±20%

Polarised

Polar

Ripple Current

8A

COO (Country of Origin):
PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.

Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Related links