KEMET 1000μF Aluminium Electrolytic Capacitor 450V dc, Press-Fit - ALF20C102EL450

Subtotal (1 pack of 36 units)*

£469.008

(exc. VAT)

£562.824

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
36 +£13.028£469.01

*price indicative

RS Stock No.:
175-7251
Mfr. Part No.:
ALF20C102EL450
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000µF

Voltage

450V dc

Mounting Type

Press-Fit

Technology

Aluminium Electrolytic

Dimensions

40 Dia. x 80mm

Height

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

18000h

Series

ALF20

Tolerance

±20%

Polarised

Polar

Leakage Current

2.7 mA

Equivalent Series Resistance

114mΩ

Ripple Current

4.95 A @ 100 Hz, 9.32 A @ 10 kHz

COO (Country of Origin):
PT
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals.The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance. Applications:The KEMET ALF20 capacitors are ideally suited for Industrial and commercial applications, demanding high reliability and long life expectancy.

Eliminates the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability

Related links