Vishay 1200 μF Capacitor 450 V - MAL229957122E3 Axial Lead
- RS Stock No.:
- 280-0466
- Mfr. Part No.:
- MAL229957122E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£75.58
(exc. VAT)
£90.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 182 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £75.58 |
| 2 - 4 | £73.39 |
| 5 - 9 | £69.99 |
| 10 + | £64.47 |
*price indicative
- RS Stock No.:
- 280-0466
- Mfr. Part No.:
- MAL229957122E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 450 V | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Taped | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 45 mm | |
| Termination Type | Axial Lead | |
| Capacitor Ripple Current | 4.84 A | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60384-4, AEC-Q200, IEC 60068, Climatic Category in accordance with IEC 60068, EN 130300 | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 1.084mA | |
| Series | 299 PHL-4TSI | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 450 V | ||
Construction Non-Solid Electrolyte | ||
Packaging Taped | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 45 mm | ||
Termination Type Axial Lead | ||
Capacitor Ripple Current 4.84 A | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60384-4, AEC-Q200, IEC 60068, Climatic Category in accordance with IEC 60068, EN 130300 | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 1.084mA | ||
Series 299 PHL-4TSI | ||
Equivalent Series Resistance ESR 100mΩ | ||
Tolerance ±20 % | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with 4 Terminal snap in version. This aluminium electrolytic capacitor has a long useful life and high ripple current capability.
Lead free
RoHS compliant
High ripple current capability
Stable mounting and keyed polarity
Pressure relief on the side of the aluminium case
Related links
- Vishay 1200μF Aluminium Electrolytic Capacitor 450V dc - MAL229957122E3
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG2R2
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUED2W330S
