Vishay 1200 μF Capacitor 450 V - MAL229957122E3 Axial Lead

Subtotal (1 box of 36 units)*

£1,384.20

(exc. VAT)

£1,661.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
36 +£38.45£1,384.20

*price indicative

RS Stock No.:
280-0465
Mfr. Part No.:
MAL229957122E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1200μF

Product Type

Capacitor

Voltage

450 V

Construction

Non-Solid Electrolyte

Packaging

Taped

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

45 mm

Pin Count

4

Capacitor Ripple Current

4.84 A

Termination Type

Axial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-4, AEC-Q200, IEC 60068, Climatic Category in accordance with IEC 60068, EN 130300

Lifetime

5000 h

Equivalent Series Resistance ESR

100mΩ

Leakage Current

1.084mA

Automotive Standard

AEC-Q200

Series

299 PHL-4TSI

Tolerance

±20 %

The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with 4 Terminal snap in version. This aluminium electrolytic capacitor has a long useful life and high ripple current capability.

Lead free

RoHS compliant

High ripple current capability

Stable mounting and keyed polarity

Pressure relief on the side of the aluminium case

Related links