Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W221MELC40

Subtotal (1 bag of 200 units)*

£1,054.00

(exc. VAT)

£1,264.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£5.27£1,054.00

*price indicative

RS Stock No.:
222-9541
Mfr. Part No.:
LGZ2W221MELC40
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

450V dc

Technology

Aluminium Electrolytic

Height

40mm

Length

40mm

Depth

35mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Tolerance

-20 → 20%

Leakage Current

0.94 mA

Ripple Current

1000mArms

Series

LGZ

Related links