Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W151MELC30

Subtotal (1 bag of 200 units)*

£786.00

(exc. VAT)

£944.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£3.93£786.00

*price indicative

RS Stock No.:
222-9533
Mfr. Part No.:
LGZ2W151MELC30
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150µF

Voltage

450V dc

Technology

Aluminium Electrolytic

Height

30mm

Length

30mm

Depth

35mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Leakage Current

0.77 mA

Tolerance

-20 → 20%

Series

LGZ

Ripple Current

790mArms

Related links