Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W271MELC45
- RS Stock No.:
- 222-9543
- Mfr. Part No.:
- LGZ2W271MELC45
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£1,196.00
(exc. VAT)
£1,436.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £5.98 | £1,196.00 |
*price indicative
- RS Stock No.:
- 222-9543
- Mfr. Part No.:
- LGZ2W271MELC45
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 270µF | |
| Voltage | 450V dc | |
| Technology | Aluminium Electrolytic | |
| Height | 45mm | |
| Length | 45mm | |
| Depth | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Leakage Current | 1.04 mA | |
| Ripple Current | 1190mArms | |
| Series | LGZ | |
| Tolerance | -20 → 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 270µF | ||
Voltage 450V dc | ||
Technology Aluminium Electrolytic | ||
Height 45mm | ||
Length 45mm | ||
Depth 35mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Leakage Current 1.04 mA | ||
Ripple Current 1190mArms | ||
Series LGZ | ||
Tolerance -20 → 20% | ||
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Mount - LNC2W472MSEH
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W221MELC40
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W151MELC30
- Nichicon 180μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W181MELB30
- Nichicon 6800μF Aluminium Electrolytic Capacitor 450V dc, Screw Mount - LNC2W682MSEH
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Stud Mount - ALT23A471DE450
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Stud Mount - PEH200YX460BQB2
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole
